Add To Favorites
Product Overview
Digi-Key Part Number 565-2321-1-ND
Quantity Available 10,106
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVH500ADA100MF60G

Description CAP ALUM 10UF 20% 50V SMD
Expanded Description 10µF 50V Aluminum Capacitors Radial, Can - SMD 2800 mOhm @ 100kHz 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVH Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Alchip™ MVH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 2800 mOhm @ 100kHz
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 33.66mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.224" (5.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2321-1

05:38:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.36300 3.63
25 0.30960 7.74
50 0.27420 13.71
100 0.23890 23.89
250 0.20352 50.88
500 0.17696 88.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2321-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.13430
  • Digi-Reel® ? : 565-2321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback