Add To Favorites
Product Overview
Digi-Key Part Number 565-2101-1-ND
Quantity Available 2,218
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA250ADA220ME55G

Description CAP ALUM 22UF 20% 25V SMD
Expanded Description 22µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
Online Catalog Alchip™ MVA Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 41mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2116-1-ND EMVA350ADA220ME55G United Chemi-Con Cut Tape (CT) ? 4,053 - Immediate
0.34000 1
Additional Resources
Standard Package ? 1
Other Names 565-2101-1

00:34:09 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23500 2.35
25 0.19280 4.82
50 0.16460 8.23
100 0.14110 14.11
250 0.11760 29.40
500 0.10584 52.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2101-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07980
  • Digi-Reel® ? : 565-2101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,218 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback