Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 565-4265-1-ND
Quantity Available 2,204
Can ship immediately
Manufacturer

Manufacturer Part Number

EMLE160ADA100MD73G

Description CAP ALUM 10UF 20% 16V SMD
Expanded Description 10µF 16V Aluminum Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLE Series
Online Catalog Alchip™ MLE Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 18mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.287" (7.30mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-4265-1

12:25:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.47700 4.77
25 0.40720 10.18
50 0.36060 18.03
100 0.31410 31.41
250 0.26756 66.89
500 0.23266 116.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4265-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.17197
  • Digi-Reel® ? : 565-4265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback