Add To Favorites
Product Overview
Digi-Key Part Number 565-1881-ND
Quantity Available 1,344
Can ship immediately
Manufacturer

Manufacturer Part Number

ELXZ6R3ELL152MJ20S

Description CAP ALUM 1500UF 20% 6.3V RADIAL
Expanded Description 1500µF 6.3V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXZ Series
Online Catalog LXZ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LXZ
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 732mA @ 120Hz
Impedance 52 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-1881

10:04:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.45500 4.55
25 0.39000 9.75
50 0.36400 18.20
100 0.31200 31.20
250 0.28600 71.50
500 0.24700 123.50
1,000 0.20800 208.00
5,000 0.18200 910.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback