Add To Favorites
Product Overview
Digi-Key Part Number 565-3757-ND
Quantity Available 1,628
Can ship immediately
Manufacturer

Manufacturer Part Number

ELXV350ELL560MFB5D

Description CAP ALUM 56UF 20% 35V RADIAL
Expanded Description 56µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXV Series
Online Catalog LXV Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LXV
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 102mA @ 120Hz
Impedance 380 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-3757
ELXV350ELL560MFB5D-ND

07:05:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23400 2.34
25 0.18720 4.68
50 0.15600 7.80
100 0.13260 13.26
250 0.10532 26.33
500 0.09360 46.80
1,000 0.08190 81.90
5,000 0.07215 360.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback