Add To Favorites
Product Overview
Digi-Key Part Number 565-3357-ND
Quantity Available 1,524
Can ship immediately
Manufacturer

Manufacturer Part Number

ELXV160ELL681MJ20S

Description CAP ALUM 680UF 20% 16V RADIAL
Expanded Description 680µF 16V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXV Series
Online Catalog LXV Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LXV
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 689mA @ 120Hz
Impedance 62 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-3357

11:23:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.43100 4.31
25 0.36760 9.19
50 0.32560 16.28
100 0.28350 28.35
250 0.24152 60.38
500 0.21000 105.00
1,000 0.17850 178.50
5,000 0.15750 787.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback