Add To Favorites
Product Overview
Digi-Key Part Number 565-4355-ND
Quantity Available 465
Can ship immediately
Manufacturer

Manufacturer Part Number

ELBK350ELL712AMP1S

Description CAP POLY 7100UF 35V T/H
Expanded Description 7100µF 35V Aluminum Capacitors Radial, Can 17 mOhm @ 100kHz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LBK Series
Online Catalog LBK Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LBK
Packaging ? Bulk ?
Part Status Active
Capacitance 7100µF
Tolerance 0%, +30%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 17 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 3.145A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-4355

05:34:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 4.45
10 4.00500 40.05
25 3.73800 93.45
50 3.47100 173.55
100 3.02600 302.60
250 2.67000 667.50
500 2.49200 1,246.00
1,000 2.31400 2,314.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback