Add To Favorites
Product Overview
Digi-Key Part Number 565-4346-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

ELBK250ELL143AM40S

Description CAP POLY 14000UF 25V T/H
Expanded Description 14000µF 25V Aluminum Capacitors Radial, Can 15 mOhm @ 100kHz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LBK Series
Online Catalog LBK Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LBK
Packaging ? Bulk ?
Part Status Active
Capacitance 14000µF
Tolerance 0%, +30%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 15 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 3.4A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-4346

16:43:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 4.98
10 4.47800 44.78
25 4.17920 104.48
50 3.88060 194.03
100 3.38300 338.30
250 2.98500 746.25
500 2.78600 1,393.00
1,000 2.58700 2,587.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback