Add To Favorites
Product Overview
Digi-Key Part Number 565-4345-ND
Quantity Available 425
Can ship immediately
Manufacturer

Manufacturer Part Number

ELBK250ELL113AMP1S

Description CAP POLY 11000UF 25V T/H
Expanded Description 11000µF 25V Aluminum Capacitors Radial, Can 17 mOhm @ 100kHz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LBK Series
Online Catalog LBK Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LBK
Packaging ? Bulk ?
Part Status Active
Capacitance 11000µF
Tolerance 0%, +30%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 17 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 3.145A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-4345

06:10:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
10 3.75800 37.58
25 3.50720 87.68
50 3.25660 162.83
100 2.83900 283.90
250 2.50500 626.25
500 2.33800 1,169.00
1,000 2.17100 2,171.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback