Add To Favorites
Product Overview
Digi-Key Part Number 565-4343-ND
Quantity Available 409
Can ship immediately
Manufacturer

Manufacturer Part Number

ELBK250ELL103AMN3S

Description CAP POLY 10000UF 25V T/H
Expanded Description 10000µF 25V Aluminum Capacitors Radial, Can 19 mOhm @ 100kHz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LBK Series
Online Catalog LBK Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LBK
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance 0%, +30%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 19 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 2.975A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.299" (33.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-4343

19:28:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.48800 34.88
25 3.25520 81.38
50 3.02260 151.13
100 2.63500 263.50
250 2.32500 581.25
500 2.17000 1,085.00
1,000 2.01500 2,015.00
5,000 1.93750 9,687.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback