Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 565-4107-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EKZN800ELL270MF11D

Description CAP ALUM 27UF 20% 80V RADIAL
Expanded Description 27µF 80V Aluminum Capacitors Radial, Can 6000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KZN Series
Featured Product KZN Series Aluminum Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KZN
Packaging ? Bulk ?
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 148mA @ 120Hz
Impedance 340 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4107

11:47:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.07648 152.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback