Add To Favorites
Product Overview
Digi-Key Part Number 565-4261-1-ND
Quantity Available 7,480
Can ship immediately
Manufacturer

Manufacturer Part Number

EKZE6R3ETD331MF11D

Description CAP ALUM 330UF 20% 6.3V RADIAL
Expanded Description 330µF 6.3V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KZE Series
Online Catalog KZE Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KZE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 202.5mA @ 120Hz
Impedance 130 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 565-4261-1

18:35:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.26300 2.63
25 0.21600 5.40
50 0.18420 9.21
100 0.15790 15.79
250 0.13160 32.90
500 0.11844 59.22
1,000 0.10002 100.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4261-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.08460
Send Feedback