Add To Favorites
Product Overview
Digi-Key Part Number 565-3831-ND
Quantity Available 2,959
Can ship immediately
Manufacturer

Manufacturer Part Number

EKYB6R3ELL181ME11D

Description CAP ALUM 180UF 20% 6.3V RADIAL
Expanded Description 180µF 6.3V Aluminum Capacitors Radial, Can 4000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KYB Series
Featured Product United Chemi-Con - KYB Series Aluminum Electrolytic Capacitors
Online Catalog KYB Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KYB
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 136mA @ 120Hz
Impedance 290 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3,000
Other Names 565-3831

19:06:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19100 1.91
25 0.15280 3.82
50 0.12740 6.37
100 0.10840 10.84
250 0.08604 21.51
500 0.07648 38.24
1,000 0.06693 66.93
5,000 0.05896 294.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback