Add To Favorites
Product Overview
Digi-Key Part Number 565-1600-ND
Quantity Available 946
Can ship immediately
Manufacturer

Manufacturer Part Number

EKY-500ELL560MF11D

Description CAP ALUM 56UF 20% 50V RADIAL
Expanded Description 56µF 50V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KY Series
Online Catalog KY Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 118mA @ 120Hz
Impedance 300 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-1600
EKY-500ELL561MF11D
EKY500ELL560MF11D

02:39:28 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.21600 2.16
25 0.17280 4.32
50 0.14400 7.20
100 0.12240 12.24
250 0.09720 24.30
500 0.08640 43.20
1,000 0.07560 75.60
5,000 0.06660 333.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback