Add To Favorites
Product Overview
Digi-Key Part Number 565-3519-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

EKXJ401ELL121MU50S

Description CAP ALUM 120UF 20% 400V RADIAL
Expanded Description 120µF 400V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KXJ Series
Radial Lead Part Number Guide
Online Catalog KXJ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 875mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.571" Dia (14.50mm)
Height - Seated (Max) 2.028" (51.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 565-3519
EKXJ401ELL121MU50S-ND

20:31:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 4.02
10 3.24000 32.40
25 3.04560 76.14
50 2.78640 139.32
100 2.52720 252.72
250 2.07360 518.40
500 1.87920 939.60
1,000 1.74960 1,749.60
5,000 1.65240 8,262.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback