Add To Favorites
Product Overview
Digi-Key Part Number 565-4217-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

EKXJ201ELL270MJ16S

Description CAP ALUM 27UF 20% 200V RADIAL
Expanded Description 27µF 200V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KXJ Series
Radial Lead Part Number Guide
Online Catalog KXG Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 200mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4217
EKXJ201ELL270MJ16S-ND

17:14:41 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.58100 5.81
25 0.49800 12.45
50 0.46480 23.24
100 0.39840 39.84
250 0.36520 91.30
500 0.31540 157.70
1,000 0.26560 265.60
5,000 0.23240 1,162.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback