Add To Favorites
Product Overview
Digi-Key Part Number 565-2984-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMQ351VSN181MP30S

Description CAP ALUM 180UF 20% 350V SNAP
Expanded Description 180µF 350V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMQ Series, Downsized Snap-ins
Online Catalog KMQ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMQ
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 900mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2984
EKMQ351VSN181MP30N

21:05:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.22500 32.25
25 3.03160 75.79
50 2.77360 138.68
100 2.51550 251.55
250 2.06400 516.00
500 1.87050 935.25
1,000 1.74150 1,741.50
5,000 1.64475 8,223.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback