Add To Favorites
Product Overview
Digi-Key Part Number 565-3752-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH800VNN222MR30T

Description CAP ALUM 2200UF 20% 80V SNAP
Expanded Description 2200µF 80V Aluminum Capacitors Radial, Can - Snap-In 113 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Online Catalog KMH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) 113 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.05A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3752
EKMH800VNN222MR30T-ND

14:50:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.10000 31.00
25 2.91400 72.85
50 2.66600 133.30
100 2.41800 241.80
250 1.98400 496.00
500 1.79800 899.00
1,000 1.67400 1,674.00
5,000 1.58100 7,905.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback