Add To Favorites
Product Overview
Digi-Key Part Number 565-4208-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH630VSN153MA63T

Description CAP ALUM 15000UF 20% 63V SNAP
Expanded Description 15000µF 63V Aluminum Capacitors Radial, Can - Snap-In 14 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
KMH Series Datasheet
Online Catalog KMH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 14 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 4.88A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.559" (65.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 1
Other Names 565-4208
EKMH630VSN153MA63T-ND

21:45:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.68000 6.68
10 5.94000 59.40
25 5.64320 141.08
50 5.19760 259.88
100 4.75200 475.20
250 4.30652 1,076.63
500 4.08376 2,041.88
1,000 3.78675 3,786.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback