Add To Favorites
Product Overview
Digi-Key Part Number 565-3748-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH201VNN122MR50T

Description CAP ALUM 1200UF 20% 200V SNAP
Expanded Description 1200µF 200V Aluminum Capacitors Radial, Can - Snap-In 138 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Online Catalog KMH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 138 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.6A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3748
EKMH201VNN122MR50T-ND

13:23:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 5.18
10 4.65800 46.58
25 4.34720 108.68
50 4.03660 201.83
100 3.51900 351.90
250 3.10500 776.25
500 2.89800 1,449.00
1,000 2.69100 2,691.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback