Add To Favorites
Product Overview
Digi-Key Part Number 565-2842-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH160VSN273MQ50T

Description CAP ALUM 27000UF 20% 16V SNAP
Expanded Description 27000µF 16V Aluminum Capacitors Radial, Can - Snap-In 25 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Online Catalog KMH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 27000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 25 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.78A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2842
EKMH160VSN273MQ50N

19:02:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.09000 4.09
10 3.30000 33.00
25 3.10200 77.55
50 2.83800 141.90
100 2.57400 257.40
250 2.11200 528.00
500 1.91400 957.00
1,000 1.78200 1,782.00
5,000 1.68300 8,415.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback