Add To Favorites
Product Overview
Digi-Key Part Number 565-2837-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH160VSN153MQ35T

Description CAP ALUM 15000UF 20% 16V SNAP
Expanded Description 15000µF 16V Aluminum Capacitors Radial, Can - Snap-In 44 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
Online Catalog KMH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 44 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.58A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2837
EKMH160VSN153MQ35N

03:28:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
10 2.60000 26.00
25 2.44400 61.10
50 2.23600 111.80
100 2.02800 202.80
250 1.66400 416.00
500 1.50800 754.00
1,000 1.40400 1,404.00
5,000 1.32600 6,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback