Add To Favorites
Product Overview
Digi-Key Part Number 565-4418-ND
Quantity Available 3,440
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-500ELL4R7ME05D

Description CAP ALUM 4.7UF 20% 50V THRU HOLE
Expanded Description 4.7µF 50V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 14mA @ 120Hz
Impedance 6 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4418

20:46:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23400 2.34
25 0.18720 4.68
50 0.15600 7.80
100 0.13260 13.26
250 0.10532 26.33
500 0.09360 46.80
1,000 0.08190 81.90
5,000 0.07215 360.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback