Add To Favorites
Product Overview
Digi-Key Part Number 565-4412-ND
Quantity Available 1,960
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-350ELL330MH05G

Description CAP ALUM 33UF 20% 35V THRU HOLE
Expanded Description 33µF 35V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 44mA @ 120Hz
Impedance 1.5 Ohm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 565-4412

05:53:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.29100 2.91
25 0.24840 6.21
50 0.22020 11.01
100 0.19170 19.17
250 0.16332 40.83
500 0.14200 71.00
1,000 0.12070 120.70
5,000 0.10650 532.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback