Add To Favorites
Product Overview
Digi-Key Part Number 565-4403-ND
Quantity Available 3,840
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-250ELL560MF07D

Description CAP ALUM 56UF 20% 25V THRU HOLE
Expanded Description 56µF 25V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 46.4mA @ 120Hz
Impedance 1.3 Ohm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4403

10:25:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.30500 3.05
25 0.25000 6.25
50 0.21360 10.68
100 0.18300 18.30
250 0.15252 38.13
500 0.13726 68.63
1,000 0.11590 115.90
5,000 0.10370 518.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback