Add To Favorites
Product Overview
Digi-Key Part Number 565-4401-ND
Quantity Available 3,270
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-250ELL220ME07D

Description CAP ALUM 22UF 20% 25V THRU HOLE
Expanded Description 22µF 25V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 28mA @ 120Hz
Impedance 2.5 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4401

21:03:25 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.25500 2.55
25 0.20920 5.23
50 0.17860 8.93
100 0.15300 15.30
250 0.12752 31.88
500 0.11476 57.38
1,000 0.09690 96.90
5,000 0.08670 433.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback