Add To Favorites
Product Overview
Digi-Key Part Number 565-4399-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-250ELL150MD07D

Description CAP ALUM 15UF 20% 25V THRU HOLE
Expanded Description 15µF 25V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 17.6mA @ 120Hz
Impedance 4.5 Ohm
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4399

22:21:24 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24000 2.40
25 0.19680 4.92
50 0.16800 8.40
100 0.14400 14.40
250 0.12000 30.00
500 0.10800 54.00
1,000 0.09120 91.20
5,000 0.08160 408.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback