Add To Favorites
Product Overview
Digi-Key Part Number 565-4392-ND
Quantity Available 3,927
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-160ELL220ME05D

Description CAP ALUM 22UF 20% 16V THRU HOLE
Expanded Description 22µF 16V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 22.8mA @ 120Hz
Impedance 3.1 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4392

03:59:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20000 2.00
25 0.16400 4.10
50 0.14000 7.00
100 0.12000 12.00
250 0.10000 25.00
500 0.09000 45.00
1,000 0.07600 76.00
5,000 0.06800 340.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback