Add To Favorites
Product Overview
Digi-Key Part Number 565-4397-ND
Quantity Available 1,875
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-160ELL151MH07D

Description CAP ALUM 150UF 20% 16V THRU HOLE
Expanded Description 150µF 16V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 64.8mA @ 120Hz
Impedance 900 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 565-4397

11:25:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.48400 4.84
25 0.41320 10.33
50 0.36580 18.29
100 0.31860 31.86
250 0.27140 67.85
500 0.23600 118.00
1,000 0.20060 200.60
5,000 0.17700 885.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback