Add To Favorites
Product Overview
Digi-Key Part Number 565-4390-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EFL-160ELL150MD05D

Description CAP ALUM 15UF 20% 16V THRU HOLE
Expanded Description 15µF 16V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 14.8mA @ 120Hz
Impedance 5.4 Ohm
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4390

09:03:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.20500 2.05
25 0.16800 4.20
50 0.14360 7.18
100 0.12300 12.30
250 0.10252 25.63
500 0.09226 46.13
1,000 0.07790 77.90
5,000 0.06970 348.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback