Add To Favorites
Product Overview
Digi-Key Part Number 565-4537-1-ND
Quantity Available 2,215
Can ship immediately
Manufacturer

Manufacturer Part Number

APXG250ARA390MF61G

Description CAP ALUM POLY 39UF 20% 25V SMD
Expanded Description 39µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 15000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXG Series
Online Catalog NPCAP™ PXG Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 2.8A
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-4537-1

12:58:56 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.61500 6.15
25 0.52760 13.19
50 0.49240 24.62
100 0.42200 42.20
250 0.38684 96.71
500 0.33410 167.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4537-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25120
  • Digi-Reel® ? : 565-4537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback