Add To Favorites
Product Overview
Digi-Key Part Number 565-4534-1-ND
Quantity Available 3,819
Can ship immediately
Manufacturer

Manufacturer Part Number

APXG250ARA100ME46G

Description CAP ALUM POLY 10UF 20% 25V SMD
Expanded Description 10µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXG Series
Online Catalog NPCAP™ PXG Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 1.7A
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.189" (4.80mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 565-4534-1

11:06:46 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.57600 5.76
25 0.49400 12.35
50 0.46100 23.05
100 0.39510 39.51
250 0.36220 90.55
500 0.31282 156.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4534-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23520
  • Digi-Reel® ? : 565-4534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback