Add To Favorites
Product Overview
Digi-Key Part Number 565-3365-1-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

APXA200ARA470MH70G

Description CAP ALUM POLY 47UF 20% 20V SMD
Expanded Description 47µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 45 mOhm 15000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXA Series
Product Training Modules PX/PS Conductive Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPCAP™ PXA Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 45 mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-3365-1

04:04:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.25700 12.57
25 1.15200 28.80
50 1.08900 54.45
100 0.94250 94.25
250 0.83776 209.44
500 0.71210 356.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3365-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.56100
  • Digi-Reel® ? : 565-3365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback