Add To Favorites
Product Overview
Digi-Key Part Number 672-1026-1-ND
Quantity Available 289
Can ship immediately
Manufacturer

Manufacturer Part Number

TOBY-L201

Description RF TXRX MODULE CELLULAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

U-Blox America Inc.

Series TOBY-L2
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Cellular
Protocol GPRS, HSPA+, LTE
Modulation 8PSK, GMSK
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate 150Mbps
Power - Output -
Sensitivity -112dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Not Included
Memory Size -
Voltage - Supply 3.8V
Current - Receiving 660mA
Current - Transmitting 660mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 100-SMD Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 672-1026-1

09:10:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.94000 83.94
10 77.23000 772.30
50 71.05040 3,552.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1026-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 66.08040
  • Digi-Reel® ? : 672-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback