Add To Favorites
Product Overview
Digi-Key Part Number 672-1023-1-ND
Quantity Available 488
Can ship immediately
Manufacturer

Manufacturer Part Number

SARA-U280

Description RF TXRX MODULE CELLULAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SARA-U2 Series
SARA-U2 Series Datasheet
Design Resources Development Tool Selector
Online Catalog u-blox Cellular Modules
Product Attributes Select All
Categories
Manufacturer

U-Blox America Inc.

Series SARA-U2
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Cellular
Protocol HSPA
Modulation -
Frequency 850MHz, 1.9GHz
Data Rate 72Mbps
Power - Output -
Sensitivity -111dBm
Serial Interfaces SPI, UART
Antenna Type Not Included
Memory Size -
Voltage - Supply 3.8V
Current - Receiving 620mA
Current - Transmitting 620mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 96-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 672-1023-1

13:46:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.58000 41.58
10 36.59000 365.90
50 32.93000 1,646.50
100 29.64020 2,964.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1023-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 26.67008
  • Digi-Reel® ? : 672-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback