Add To Favorites
Product Overview
Digi-Key Part Number 672-1016-1-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

ODIN-W260

Description RF TXRX MODULE BLUETOOTH/WIFI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

U-Blox America Inc.

Series ODIN-W2
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.0
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz
Data Rate 130Mbps
Power - Output 11dBm
Sensitivity -95dBm
Serial Interfaces SPI, UART
Antenna Type Not Included
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 110mA
Current - Transmitting 110mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 52-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 672-1016-1

17:41:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.92000 52.92
10 44.99000 449.90
50 38.24020 1,912.01
100 31.91010 3,191.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1016-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 31.91010
  • Digi-Reel® ? : 672-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback