Add To Favorites
Product Overview
Digi-Key Part Number 672-1020-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

LISA-C200-24S

Description RF TXRX MODULE CELLULAR VERIZON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

U-Blox America Inc.

Series LISA-C2
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Cellular
Protocol CDMA
Modulation -
Frequency 800MHz, 1.9GHz
Data Rate 153kbps
Power - Output 24.5dBm
Sensitivity -107dBm
Serial Interfaces I²C, SPI, UART, USB
Antenna Type -
Memory Size -
Voltage - Supply 3.4 V ~ 4.2 V
Current - Receiving 70mA
Current - Transmitting 700mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 65°C
Package / Case 76-SMD Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 672-1020-1

10:16:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.01000 40.01
10 35.21000 352.10
50 31.69000 1,584.50
100 28.52000 2,852.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1020-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 25.67012
  • Digi-Reel® ? : 672-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback