Add To Favorites
Product Overview
Digi-Key Part Number 887-1830-1-ND
Quantity Available 3,314
Can ship immediately
Manufacturer

Manufacturer Part Number

9C-8.912MBBK-T

Description 8.912MHz ±50ppm Crystal 20pF 80 Ohm -20°C ~ 70°C Surface Mount HC-49S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 9C Series Datasheet
Quartz Crystal Part Number Guide
Online Catalog 9C Series
Product Attributes Select All
Category

Crystals, Oscillators, Resonators

Family

Crystals

Manufacturer

TXC CORPORATION

Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8.912MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 887-1830-1

12:55:14 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.33000 3.30
50 0.29700 14.85
100 0.26400 26.40
500 0.25080 125.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1830-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19200
  • Digi-Reel® ? : 887-1830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback