Add To Favorites
Product Overview
Digi-Key Part Number 887-1238-ND
Quantity Available 1,845
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-12.000MEEJ-B

Description CRYSTAL 12.0000MHZ 18PF T/H
Expanded Description 12MHz ±10ppm Crystal 18pF 40 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide, High Accuracy
Online Catalog 9B Series
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 887-1238
9B12000MEEJB

09:31:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.40000 4.00
50 0.36000 18.00
100 0.32000 32.00
500 0.30400 152.00
1,000 0.25600 256.00
2,500 0.24000 600.00
5,000 0.23200 1,160.00
10,000 0.22400 2,240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback