Add To Favorites
Product Overview
Digi-Key Part Number 887-2594-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

8Z-25.000MAKV-T

Description CRYSTAL 25.0000MHZ 8PF SMD
Expanded Description 25MHz ±30ppm Crystal 8pF 100 Ohm -40°C ~ 125°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 8Z Series Datasheet
Quartz Crystal Part Number Guide
Online Catalog 8Z Series
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 8Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±60ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 887-2594-1

20:08:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.88600 8.86
50 0.82780 41.39
100 0.73150 73.15
500 0.69300 346.50
1,000 0.57750 577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2594-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.50750
  • Digi-Reel® ? : 887-2594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback