Add To Favorites
Product Overview
Digi-Key Part Number 887-2534-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

7X-26.000MBE-T

Description OSC XO 26.000MHZ CMOS SMD
Expanded Description 26MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.040" (1.02mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 887-2534-1

16:11:24 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 1.87
10 1.78800 17.88
50 1.74640 87.32
100 1.49690 149.69
500 1.45530 727.65
1,000 1.22661 1,226.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2534-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.05840
  • Digi-Reel® ? : 887-2534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback