Add To Favorites
Product Overview
Digi-Key Part Number 887-1217-1-ND
Quantity Available 8,016
Can ship immediately
Manufacturer

Manufacturer Part Number

7X-20.000MBB-T

Description OSC XO 20.000MHZ CMOS SMD
Expanded Description 20MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.040" (1.02mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1401-2-ND 7X-20.000MBA-T TXC CORPORATION Tape & Reel (TR) ? 0
1.60380 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 887-1217-1

01:22:49 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.37000 23.70
50 2.25720 112.86
100 1.97510 197.51
500 1.91862 959.31
1,000 1.63647 1,636.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1217-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.43640
  • Digi-Reel® ? : 887-1217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback