Add To Favorites
Product Overview
Digi-Key Part Number 887-2643-1-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

7V-48.213333MAHQ-T

Description CRYSTAL 48.213333MHZ 10PF SMT
Expanded Description 48.213333MHz ±30ppm Crystal 10pF 60 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Quartz Crystal Part Number Guide
7V Series Datasheet
Featured Product 7V Series Ceramic Crystals
Online Catalog 7V Series
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48.213333MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 887-2643-1

16:41:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63300 6.33
50 0.59120 29.56
100 0.52250 52.25
500 0.49500 247.50
1,000 0.41250 412.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2643-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.36250
  • Digi-Reel® ? : 887-2643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback