Add To Favorites
Product Overview
Digi-Key Part Number 887-2564-1-ND
Quantity Available 5,991
Can ship immediately
Manufacturer

Manufacturer Part Number

7M-27.000MAHV-T

Description 27MHz ±30ppm Crystal 8pF 60 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead (DFN, LCC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 7M Series Datasheet
Quartz Crystal Part Number Guide
Online Catalog 7M Series
Product Attributes Select All
Category

Crystals, Oscillators, Resonators

Family

Crystals

Manufacturer

TXC CORPORATION

Series 7M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead (DFN, LCC)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-2564-1

23:38:20 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.58200 5.82
50 0.54400 27.20
100 0.48070 48.07
500 0.45540 227.70
1,000 0.37950 379.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2564-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34500
  • Digi-Reel® ? : 887-2564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback