Add To Favorites
Product Overview
Digi-Key Part Number 887-1747-1-ND
Quantity Available 2,397
Can ship immediately
Manufacturer

Manufacturer Part Number

7A-16.000MAAE-T

Description CRYSTAL 16.0000MHZ 12PF SMD
Expanded Description 16MHz ±30ppm Crystal 12pF 50 Ohm -20°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 7A Series Datasheet
Quartz Crystal Part Number Guide
Online Catalog 7A Series
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1762-1-ND 7A-16.000MAHE-T TXC CORPORATION Cut Tape (CT) ? 2,801 - Immediate
0.72000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1747-1

18:07:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.58200 5.82
50 0.54400 27.20
100 0.48070 48.07
500 0.45540 227.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1747-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.36800
  • Digi-Reel® ? : 887-1747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback