Add To Favorites
Product Overview
Digi-Key Part Number 410-1247-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

M15733/61-0004

Description FILTER LC(PI) 2000PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2000pF 25A Axial, Bushing - 2 Notched Leads
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets M15733/61-0004
Product Training Modules Tusonix
Online Catalog EMI Filters
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 55dB @ 100MHz
Resistance - Channel (Ohms) -
Current 25A
Values C = 2000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications -
Voltage - Rated 500V
Mounting Type Chassis Mount
Package / Case Axial, Bushing - 2 Notched Leads
Size / Dimension 0.375" Dia x 0.687" L (9.53mm x 17.45mm)
Height -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 410-1247
4206-501
4206501
M15733610004

19:39:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.78000 18.78
10 18.21300 182.13
25 17.64360 441.09
50 17.07460 853.73
100 16.50540 1,650.54
250 14.79792 3,699.48
500 14.22876 7,114.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback