Add To Favorites
Product Overview
Digi-Key Part Number 410-1231-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

M15733/33-0001

Description FILTER LC(PI) 1750PF CUSTOM
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1750pF 10A Axial, Eyelet - 1 Turret Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets M15733/33-0001
Product Training Modules Tusonix
Online Catalog EMI Filters
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 50dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 1750pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications -
Voltage - Rated 125V
Mounting Type Custom
Package / Case Axial, Eyelet - 1 Turret Lead
Size / Dimension 0.190" Dia x 0.400" L (4.83mm x 10.16mm)
Height -
 
Additional Resources
Standard Package ? 100
Other Names 410-1231
4101-502
4101502
M15733330001

19:12:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.15000 8.15
10 6.94100 69.41
25 5.38720 134.68
50 5.13060 256.53
100 4.82880 482.88
250 4.37612 1,094.03
500 4.22520 2,112.60
1,000 4.07430 4,074.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback