Add To Favorites
Product Overview
Digi-Key Part Number 410-1203-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

7602-501NLF

Description CONN BARRIER STRIP 2CIRC 0.437"
Expanded Description 2 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 7602-501N
Product Training Modules Tusonix
Online Catalog Filtered Terminal Blocks
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.437" (11.10mm)
Number of Rows 1
Current Rating 20A
Voltage Rating -
Wire Gauge -
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Filter 2000pF, Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 1
Other Names 410-1203
7602501NLF

01:22:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.39000 16.39
10 15.13800 151.38
25 14.65600 366.40
50 13.69160 684.58
100 13.49880 1,349.88
250 12.53460 3,133.65
500 12.29356 6,146.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback