Add To Favorites
Product Overview
Digi-Key Part Number 410-1198-1-ND
Quantity Available 6,491
Can ship immediately
Manufacturer

Manufacturer Part Number

4700-056MLF

Description FILTER LC(PI) 0.1UH/5000PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 5000pF 10A Pill, Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 4700-056
Product Training Modules Tusonix
Online Catalog 4700 Series
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4700
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 55dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values L = 0.1µH, C = 5000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case Pill, Round
Size / Dimension 0.085" Dia x 0.315" L (2.16mm x 8.00mm)
Height -
 
Additional Resources
Standard Package ? 1
Other Names 410-1198-1

03:32:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.29000 12.90
25 0.94600 23.65
50 0.92460 46.23
100 0.90300 90.30
250 0.81700 204.25
500 0.79550 397.75
1,000 0.68800 688.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 410-1198-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.68800
  • Digi-Reel® ? : 410-1198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,491 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 4700-056TLF-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.55341
Send Feedback