Add To Favorites
Product Overview
Digi-Key Part Number 410-1146-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

4400-000LF

Description CAP FEEDTHRU 200V AXIAL
Expanded Description Feed Through Capacitor 200V 10A Axial, Bushing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4400-000
Product Training Modules Tusonix
PCN Design/Specification Multiple Devices Epoxy 03/May/2012
Online Catalog 4400 Series
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4400
Packaging ? Bulk ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 200V
Current 10A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 3dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.156" Dia x 0.340" L (3.97mm x 8.64mm)
Height (Max) -
Thread Size 4-40
 
Additional Resources
Standard Package ? 1
Other Names 410-1146
4400000LF

15:52:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.64000 8.64
10 7.36000 73.60
25 5.71200 142.80
50 5.44000 272.00
100 5.12000 512.00
250 4.64000 1,160.00
500 4.48000 2,240.00
1,000 4.32000 4,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback